
* Images are for reference only
SKYA21051
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SKYA21051
- JLCPCB Part #
- C3190050
- Package
- DFN-8(2x2)
- Description
- 0dBm 1.4dB 13mA 14.5dB 200MHz~6GHz 3.3V DFN-8(2x2) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.1095
10+
$3.0305
30+
$2.9772
100+
$2.9256
Related Products
Welcome back, may I help you?