
* Images are for reference only
SKY67151-396LF
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SKY67151-396LF
- JLCPCB Part #
- C2654170
- Package
- WDFN-8-EP(2x2)
- Description
- -40℃~+105℃ 0.5dB 11dB 19.7dBm 19dB 20dB 38dBm 3V~5V 700MHz~3.8GHz 72mA Linearization design、Bias control circuit WDFN-8-EP(2x2) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0550
10+
$7.7066
30+
$6.8840
100+
$6.1953
Related Products
Welcome back, may I help you?