
* Images are for reference only
SKY13290-313LF
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SKY13290-313LF
- JLCPCB Part #
- C2654726
- Package
- DFN-6(2x3)
- Description
- -40℃~+85℃ 0.55dB 18dB 20MHz~2.5GHz 40.5dBm SPDT DFN-6(2x3) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3774
10+
$5.2421
30+
$5.1519
100+
$5.0633
Related Products
Welcome back, may I help you?