
* Images are for reference only
SKTTABE010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKTTABE010
- JLCPCB Part #
- C19724059
- Package
- SMD-4P,6.2x6.2mm
- Description
- -40℃~+90℃ 16V 25mA 4.08N 4.4mm 500,000 Cycles 6.2mm 6.2mm J-Lead SPST-NO Surface Mount,Vertical SMD-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3200
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 3200
In-stock Item Pricing
Qty Unit Price
1+
$0.5156
10+
$0.4060
30+
$0.3577
100+
$0.2997
500+
$0.2514
1000+
$0.2352
Related Products
Welcome back, may I help you?