
* Images are for reference only
SKSTADE010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKSTADE010
- JLCPCB Part #
- C278357
- Package
- SMD,8.5x8.5mm
- Description
- -40℃~+90℃ 10.2N 16V 200,000 Cycles 3.95mm 50mA 8.5mm 8.5mm J-Lead Round Button SPST-NO Surface Mount,Vertical SMD,8.5x8.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 355
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 351
In-stock Item Pricing
Qty Unit Price
1+
$1.3281
10+
$1.0489
30+
$0.9101
100+
$0.7714
500+
$0.6891
1500+
$0.6455
Related Products
Welcome back, may I help you?