
* Images are for reference only
SKRRAAE010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKRRAAE010
- JLCPCB Part #
- C97437
- Package
- SMD,7.5x7mm
- Description
- -40℃~+85℃ 0.6mm 1.02N 12V 5,000,000 Cycles 50mA 7.5mm 7mm Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical SMD,7.5x7mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3064
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 2692
In-stock Item Pricing
Qty Unit Price
1+
$0.1713
50+
$0.1373
150+
$0.1228
500+
$0.1046
2500+
$0.0892
7000+
$0.0842
14000+
$0.0833
21000+
$0.0826
Related Products
Welcome back, may I help you?