
* Images are for reference only
SKQMAQE010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKQMAQE010
- JLCPCB Part #
- C209772
- Package
- SMD,6x3.5mm
- Description
- -40℃~+90℃ 12V 2.6N 3.5mm 30,000 cycles 4.3mm 50mA 6mm J-Lead Rectangular Button SPST-NO Surface Mount,Vertical SMD,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 679
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 663
In-stock Item Pricing
Qty Unit Price
1+
$0.1918
50+
$0.1521
150+
$0.1352
500+
$0.1139
2000+
$0.0976
4000+
$0.0918
Related Products
Welcome back, may I help you?