This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SKHUPLE010

Extended
Manufacturer
ALPSALPINE
MFR.Part #
SKHUPLE010
JLCPCB Part #
C125033
Package
SMD,6.3x6.2mm
Description
-30℃~+85℃ 1.6N 12V 2.5mm 300,000 Cycles 50mA 6.2mm 6.3mm J-Lead Round Button SPST-NO Surface Mount,Vertical SMD,6.3x6.2mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1861

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1860

In-stock Item Pricing

Qty Unit Price
1+ $0.2665
50+ $0.2042
150+ $0.1776
500+ $0.1530

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons