
* Images are for reference only
SKHUAKE010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKHUAKE010
- JLCPCB Part #
- C262397
- Package
- SMD-4P,6.3x6.2mm
- Description
- -40℃~+85℃ 12V 1N 2.5mm 300,000 Cycles 50mA 6.2mm 6.3mm J-Lead Round Button SPST-NO Surface Mount,Vertical SMD-4P,6.3x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2433
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2422
In-stock Item Pricing
Qty Unit Price
1+
$0.3339
50+
$0.2651
150+
$0.2356
500+
$0.1988
3000+
$0.1824
6000+
$0.1726
Related Products
Welcome back, may I help you?