
* Images are for reference only
SKHLADA010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKHLADA010
- JLCPCB Part #
- C398942
- Package
- 插件,6x3.5mm
- Description
- -40℃~+90℃ 1.6N 12V 3.5mm 50,000 cycles 50mA 5mm 6mm PC Pin Rectangular Button SPST-NO Through Hole 插件,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 172
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 172
In-stock Item Pricing
Qty Unit Price
1+
$0.1950
50+
$0.1571
150+
$0.1409
1000+
$0.1130
2000+
$0.1040
5000+
$0.0986
10000+
$0.0975
20000+
$0.0967
Related Products
Welcome back, may I help you?