
* Images are for reference only
SKHHBYA010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKHHBYA010
- JLCPCB Part #
- C139760
- Package
- Plugin-4P,6x6mm
- Description
- -40℃~+90℃ 12V 2.6N 200,000 Cycles 50mA 6mm 6mm 7mm PC Pin Round Button SPST-NO Through Hole 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 358
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 281
In-stock Item Pricing
Qty Unit Price
1+
$0.1320
50+
$0.1067
150+
$0.0939
1000+
$0.0809
2000+
$0.0733
5000+
$0.0694
Related Products
Welcome back, may I help you?