
* Images are for reference only
SK6019AD4-28
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6019AD4-28
- JLCPCB Part #
- C2682760
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Ta) 1 110mV@(200mA) 2.8V 20uVrms 45uA 55dB@(1MHz) 6.5V 750mA Fixed Over Temperature Protection、Enable Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3294
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3293
In-stock Item Pricing
Qty Unit Price
1+
$0.1050
50+
$0.0835
150+
$0.0727
500+
$0.0645
2500+
$0.0562
5000+
$0.0528
Related Products
Welcome back, may I help you?