
* Images are for reference only
SK6013CD4-33
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6013CD4-33
- JLCPCB Part #
- C48946922
- Package
- DFN-4L(1x1)
- Description
- -40℃~+85℃ 1 195mV@(300mA) 3.3V 300mA 58uA 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2265
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2265
In-stock Item Pricing
Qty Unit Price
1+
$0.0678
100+
$0.0539
300+
$0.0470
1000+
$0.0417
5000+
$0.0375
10000+
$0.0354
Related Products
Welcome back, may I help you?