
* Images are for reference only
SK6013AD4-18
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6013AD4-18
- JLCPCB Part #
- C2682738
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Ta) 1 1.8V 20uVrms 300mA 35uA 6.5V 75dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4241
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4230
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
50+
$0.0626
150+
$0.0585
500+
$0.0555
2500+
$0.0485
5000+
$0.0473
Related Products
Welcome back, may I help you?