
* Images are for reference only
SK470M016B070A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- SK470M016B070A
- JLCPCB Part #
- C59437
- Package
- Plugin,D4xL7mm
- Description
- 1.5mm 1000hrs@105℃ 16V 47uF 4mm 7mm ±20% 插件,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 459
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0244
200+
$0.0194
1000+
$0.0155
2000+
$0.0139
10000+
$0.0124
20000+
$0.0117
Related Products
Welcome back, may I help you?