
* Images are for reference only
SK12D07L4B
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SK12D07L4B
- JLCPCB Part #
- C480340
- Package
- 插件,8.6x4.5mm
- Description
- -20℃~+80℃ 10000 times 300mA 4.5mm 4.7mm 50V 8.6mm Black PC Pin Rectangular Columnar SPDT 插件,8.6x4.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 988
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 444
In-stock Item Pricing
Qty Unit Price
1+
$0.0907
50+
$0.0733
150+
$0.0646
500+
$0.0582
2000+
$0.0473
4000+
$0.0447
Related Products
Welcome back, may I help you?