
* Images are for reference only
SK106C
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- SK106C
- JLCPCB Part #
- C5179762
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 10A 500uA@60V 60V 700mV@10A Independent SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3228
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3220
In-stock Item Pricing
Qty Unit Price
1+
$0.1413
50+
$0.1135
150+
$0.0996
500+
$0.0891
3000+
$0.0738
6000+
$0.0696
Related Products
Welcome back, may I help you?