
* Images are for reference only
XTL741-U11-402
Extended
- Manufacturer
- SIWARD
- MFR.Part #
- XTL741-U11-402
- JLCPCB Part #
- C7416638
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 32.768kHz 7pF 80kΩ ±20ppm SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 9000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9222
200+
$0.3683
500+
$0.3556
1000+
$0.3508
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?