
* Images are for reference only
XTL721-Q23-048
Extended
- Manufacturer
- SIWARD
- MFR.Part #
- XTL721-Q23-048
- JLCPCB Part #
- C6758824
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 32.768kHz 6pF 70kΩ ±20ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 9000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0094
200+
$0.4032
500+
$0.3889
1000+
$0.3825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?