
* Images are for reference only
SIT3232EEWE
Extended
- Manufacturer
- SIT
- MFR.Part #
- SIT3232EEWE
- JLCPCB Part #
- C5382536
- Package
- WSOP-16
- Description
- -40℃~+85℃ 2 2 2mA 3V~5.5V 96Kbps Transceiver Yes ±15kV WSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 279
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 279
In-stock Item Pricing
Qty Unit Price
1+
$0.6203
10+
$0.4978
30+
$0.4350
100+
$0.3738
500+
$0.3480
1000+
$0.3287
Related Products
Welcome back, may I help you?