
* Images are for reference only
SIT1051AQT
Extended
- Manufacturer
- SIT
- MFR.Part #
- SIT1051AQT
- JLCPCB Part #
- C5382547
- Package
- SOP-8
- Description
- -40℃~+150℃ 3mA 4.5V~5.5V 5Mbps 70mA CAN Transceiver SOP-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.4422
10+
$0.3486
30+
$0.3099
100+
$0.2598
500+
$0.2373
1000+
$0.2227
Related Products
Welcome back, may I help you?