
* Images are for reference only
SIT1050T
Extended
- Manufacturer
- SIT
- MFR.Part #
- SIT1050T
- JLCPCB Part #
- C313021
- Package
- SO-8
- Description
- -40℃~+125℃ 10mA 1Mbps 4.5V~5.5V 70mA CAN Transceiver SO-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44788
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 39923
In-stock Item Pricing
Qty Unit Price
1+
$0.4252
50+
$0.3338
150+
$0.2892
500+
$0.2496
2500+
$0.2386
5000+
$0.2320
Related Products
Welcome back, may I help you?