
* Images are for reference only
SIT1050QT
Extended
- Manufacturer
- SIT
- MFR.Part #
- SIT1050QT
- JLCPCB Part #
- C2802043
- Package
- SOP-8
- Description
- -40℃~+125℃ 10mA 1Mbps 4.5V~5.5V 70mA CAN Transceiver SOP-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1409
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1371
In-stock Item Pricing
Qty Unit Price
1+
$0.4688
10+
$0.3835
30+
$0.3480
100+
$0.3013
500+
$0.2642
1000+
$0.2514
Related Products
Welcome back, may I help you?