
* Images are for reference only
SIT1042TK/3
Extended
- Manufacturer
- SIT
- MFR.Part #
- SIT1042TK/3
- JLCPCB Part #
- C1121845
- Package
- HVSON-8-EP(3x3)
- Description
- -40℃~+125℃ 4.5V~5.5V 5Mbps 5uA 70mA CAN FD Transceiver HVSON-8-EP(3x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9053
10+
$0.7297
30+
$0.6427
100+
$0.5558
500+
$0.4736
1000+
$0.4462
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?