
* Images are for reference only
SIT1022QTK
Extended
- Manufacturer
- SIT
- MFR.Part #
- SIT1022QTK
- JLCPCB Part #
- C5337464
- Package
- DFN-14(4.5x3)
- Description
- -40℃~+125℃ 2 2 20Kbps 20uA 400mV 5.5V~27V 8mA Transceiver DFN-14(4.5x3) LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2292
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 2291
In-stock Item Pricing
Qty Unit Price
1+
$1.0012
10+
$0.8096
30+
$0.7145
100+
$0.6195
500+
$0.5624
1000+
$0.5323
Welcome back, may I help you?