
* Images are for reference only
SPX29501T5-5-0
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SPX29501T5-5-0
- JLCPCB Part #
- C3745369
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 16V 370mV@(5A) 425uVrms 5A 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7581
200+
$0.6808
500+
$0.6567
1000+
$0.6455
Related Products
Welcome back, may I help you?