
* Images are for reference only
SPX2945U-L-3-3
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SPX2945U-L-3-3
- JLCPCB Part #
- C3745030
- Package
- TO-220-3
- Description
- -40℃~+125℃@(Tj) 1 100uA 26V 3.3V 31dB@(100kHz) 400mA 400uVrms 420mV@(400mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2882
1000+
$0.1115
2500+
$0.1076
5000+
$0.1057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?