
* Images are for reference only
SPX2945T-5.0/TR
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SPX2945T-5.0/TR
- JLCPCB Part #
- C17413679
- Package
- -
- Description
- -40℃~+125℃@(Tj) 1 100uA 26V 31dB@(100kHz) 400mA 400uVrms 450mV@(400mA) 5V Fixed Over Temperature Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7606
200+
$0.3046
500+
$0.2933
1000+
$0.2885
Welcome back, may I help you?