This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPX29151U5-L-3-3

Extended
Manufacturer
SIPEX
MFR.Part #
SPX29151U5-L-3-3
JLCPCB Part #
C3743899
Package
TO-220-5
Description
-40℃~+125℃@(Tj) 1 1.5A 16V 3.3V 400uVrms 45mA 600mV@(1.5A) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6101
200+ $0.2361
500+ $0.2280
1000+ $0.2248

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons