
* Images are for reference only
SPX1587AT-L-5-0/TR
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SPX1587AT-L-5-0/TR
- JLCPCB Part #
- C3748164
- Package
- TO-263-4
- Description
- -40℃~+85℃@(Ta) 1 1.1V@(3A) 10V 3A 4mA 5V 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3446
1000+
$0.1335
2500+
$0.1288
5000+
$0.1264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?