This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SP6205ER-L-3-3

Extended
Manufacturer
SIPEX
MFR.Part #
SP6205ER-L-3-3
JLCPCB Part #
C3746112
Package
-
Description
-40℃~+125℃@(Tj) 1 12uVrms 3.3V 45uA 5.5V 500mA 500mV@(500mA) 67dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1964
1000+ $0.0761
2500+ $0.0734
5000+ $0.0721

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons