
* Images are for reference only
SP6203EM5-2-85/TR
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SP6203EM5-2-85/TR
- JLCPCB Part #
- C3752862
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 12uVrms 2.85V 300mA 300mV@(300mA) 45uA 5.5V 67dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1609
200+
$0.0623
500+
$0.0601
1000+
$0.0590
Related Products
Welcome back, may I help you?