
* Images are for reference only
SP1086V1-L-3-3/TR
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SP1086V1-L-3-3/TR
- JLCPCB Part #
- C3747731
- Package
- TO-263-3
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.3V@(1.5A) 1.5A 10V 3.3V 5mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2757
200+
$0.1068
500+
$0.1030
1000+
$0.1012
Related Products
Welcome back, may I help you?