
* Images are for reference only
SIP32459DB-T2-GE1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIP32459DB-T2-GE1
- JLCPCB Part #
- C727471
- Package
- WLCSP-6(1x1.5)
- Description
- -40℃~+125℃ 1 1.5V~5.5V 20mΩ 3A Active Low High Side Switch WLCSP-6(1x1.5) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3109
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3109
In-stock Item Pricing
Qty Unit Price
1+
$0.9054
10+
$0.7266
30+
$0.6364
100+
$0.5478
500+
$0.4946
1000+
$0.4656
Related Products
Welcome back, may I help you?