
* Images are for reference only
SIP32434BDN-T1E4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIP32434BDN-T1E4
- JLCPCB Part #
- C17236769
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃ 1 2.8V~23V 33mΩ 6A Active High Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection DFN-10(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.1452
10+
$1.1178
30+
$1.0985
100+
$1.0791
Related Products
Welcome back, may I help you?