
* Images are for reference only
SIP32429DN-T1-GE4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIP32429DN-T1-GE4
- JLCPCB Part #
- C141605
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 4.5A 56mΩ 6V~28V Active High Load Switch Overcurrent Protection(OCP)、Over Temperature Protection TDFN-10-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2520
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2455
In-stock Item Pricing
Qty Unit Price
1+
$1.4161
10+
$1.1777
30+
$1.0472
100+
$0.9006
500+
$0.8345
1000+
$0.8055
Related Products
Welcome back, may I help you?