
* Images are for reference only
SM51F003
Extended
- Manufacturer
- SINOMICON
- MFR.Part #
- SM51F003
- JLCPCB Part #
- C187844
- Package
- TSSOP-20
- Description
- 12bit 16MHz 17 2V~5.5V 51 Family 8KB FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4319
10+
$0.3436
46+
$0.3051
92+
$0.2585
506+
$0.2361
1012+
$0.2232
1978+
$0.2216
4002+
$0.2200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?