
* Images are for reference only
SEZ52C2V7
Extended
- Manufacturer
- SINO-IC
- MFR.Part #
- SEZ52C2V7
- JLCPCB Part #
- C355214
- Package
- SOD-523
- Description
- 1 Independent 2.57V~2.84V 200mW 500Ω 75uA 83Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6335
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6335
In-stock Item Pricing
Qty Unit Price
1+
$0.0334
200+
$0.0262
600+
$0.0222
3000+
$0.0198
9000+
$0.0177
21000+
$0.0166
Related Products
Welcome back, may I help you?