
* Images are for reference only
ESDA6V1L
Extended
- Manufacturer
- SINO-IC
- MFR.Part #
- ESDA6V1L
- JLCPCB Part #
- C355258
- Package
- SOT-23
- Description
- -40℃~+125℃ 140pF 2 20uA 300W@8/20us 5.25V 6.1V Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0201
500+
$0.0158
3000+
$0.0120
6000+
$0.0106
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?