
* Images are for reference only
SIM-304
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- SIM-304
- JLCPCB Part #
- C5362205
- Package
- SMD,P=2.54mm
- Description
- -20℃~+80℃ 1.35mm Connector and Ejector Nano-SIM Card No Card Detect Push-Pull SMD,P=2.54mm SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1965
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 1679
In-stock Item Pricing
Qty Unit Price
1+
$0.1371
50+
$0.1073
150+
$0.0925
500+
$0.0814
1800+
$0.0725
5400+
$0.0680
Related Products
Welcome back, may I help you?