
* Images are for reference only
SIM3C156-B-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SIM3C156-B-GMR
- JLCPCB Part #
- C3228301
- Package
- QFN-64(9x9)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 128KB 12bit 32 Bit 32KB 50 80MHz ARM Cortex-M3 Built-in FLASH QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9271
200+
$4.2288
500+
$4.0806
1000+
$4.0065
Welcome back, may I help you?