
* Images are for reference only
SI8642BD-B-ISR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI8642BD-B-ISR
- JLCPCB Part #
- C461894
- Package
- SOIC-16
- Description
- -40℃~+125℃ 150Mbps 2 2 2.375V~5.5V 2.375V~5.5V 5000 50kV/us Fail-safe output、Power-on reset Low Level SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5437
10+
$2.1048
30+
$1.8314
100+
$1.5500
500+
$1.4246
1250+
$1.3684
Related Products
Welcome back, may I help you?