
* Images are for reference only
SI34061-A-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI34061-A-GM
- JLCPCB Part #
- C430215
- Package
- QFN-24-EP(5x5)
- Description
- -40℃~+85℃ 10BASE-T、100BASE-TX、1000BASE-T 10Mbit/s、100Mbit/s、1Gbit/s 37V~57V 900mW QFN-24-EP(5x5) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2936
10+
$7.9944
30+
$7.2034
100+
$6.5393
Related Products
Welcome back, may I help you?