
* Images are for reference only
SI1144-AAGX-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI1144-AAGX-GM
- JLCPCB Part #
- C430196
- Package
- LGA-10(2.8x4.9)
- Description
- -40℃~+85℃ 1.71V~3.6V Low power/sleep mode、High dynamic range measurement、Interrupt/event trigger LGA-10(2.8x4.9) Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0992
200+
$3.9088
500+
$3.7721
1000+
$3.7030
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?