
* Images are for reference only
EZR32HG320F32R69G-C0R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EZR32HG320F32R69G-C0R
- JLCPCB Part #
- C2151690
- Package
- QFN-48-EP(7x7)
- Description
- -133dBm -40℃~+85℃ 1.98V~3.8V 11.1mA 142MHz~1.05GHz 18mA 1Mbps 20dBm 802.15.4 SPI、USART、USB、UART、I2C QFN-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0622
200+
$1.1850
500+
$1.1438
1000+
$1.1232
Related Products
Welcome back, may I help you?