
* Images are for reference only
EFM8LB12F32ES0-C-QFN24R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM8LB12F32ES0-C-QFN24R
- JLCPCB Part #
- C2054373
- Package
- QFN-24-EP(3x3)
- Description
- -40℃~+105℃ 12bit 14bit 2.25KB 2.2V~3.6V 20 32KB 51 Family 72MHz 8 Bit Built-in FLASH QFN-24-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.1786
10+
$1.1481
30+
$1.1288
100+
$1.1079
Related Products

EFM8LB11F32ES0-C-QFN24R
SKYWORKS/SILICON LABS
$2.9682

EFM8LB12F32ES1-C-QFN24R
SKYWORKS/SILICON LABS
$1.7092

EFM8LB12F32ES0-C-QFN24
SKYWORKS/SILICON LABS
$1.5677

MAX32660GTG+
Analog Devices Inc./Maxim Integrated
$4.4201

MAX32660GTG+T
Analog Devices Inc./Maxim Integrated
$2.6724

EFM8BB31F32G-C-QFN24
SKYWORKS/SILICON LABS
$1.0741
Welcome back, may I help you?