
* Images are for reference only
EFM32WG842F256-B-QFP64R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32WG842F256-B-QFP64R
- JLCPCB Part #
- C3228429
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 256KB 32 Bit 32KB 48MHz 53 ARM Cortex-M4F Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0778
200+
$3.1262
500+
$3.0169
1000+
$2.9630
Related Products
Welcome back, may I help you?