
* Images are for reference only
C8051F965-B-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F965-B-GM
- JLCPCB Part #
- C1339418
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1.8V~3.8V 10bit、12bit 25MHz 34 51 Family 64KB 8 Bit 8.25KB Built-in FLASH QFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2462
200+
$3.1922
490+
$3.0799
980+
$3.0245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?