
* Images are for reference only
C8051F961-B-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F961-B-GM
- JLCPCB Part #
- C1339640
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1.8V~3.8V 10bit、12bit 128KB 25MHz 34 51 Family 8 Bit 8.25KB Built-in FLASH QFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4278
200+
$3.6494
490+
$3.5212
980+
$3.4580
Welcome back, may I help you?