
* Images are for reference only
C8051F385-GQ
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F385-GQ
- JLCPCB Part #
- C1337652
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 2.7V~5.25V 25 4.25KB 51 Family 64KB 8 Bit Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$10.8321
10+
$9.2775
30+
$8.3303
100+
$7.5361
Related Products
Welcome back, may I help you?